
CJ8360-000 | |
|---|---|
DigiKey Part Number | CJ8360-000-ND |
Manufacturer | |
Manufacturer Product Number | CJ8360-000 |
Description | SLDR SLV WIRE-WIRE 0.105/0.145" |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.145" (3.68mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.105" (2.67mm), 0.145" (3.68mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Immersion Resistant, Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 10 | 118,00900 Kč | 1 180,09 Kč |
| 25 | 110,61760 Kč | 2 765,44 Kč |
| 50 | 105,33860 Kč | 5 266,93 Kč |
| 100 | 100,30740 Kč | 10 030,74 Kč |
| 300 | 92,82657 Kč | 27 847,97 Kč |
| 500 | 89,54262 Kč | 44 771,31 Kč |
| 1 000 | 85,27225 Kč | 85 272,25 Kč |
| 2 500 | 79,94056 Kč | 199 851,40 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |











