
BATTU-20.1/8.9-A1-4-STK | |
|---|---|
DigiKey Part Number | BATTU-20.1/8.9-A1-4-STK-ND |
Manufacturer | |
Manufacturer Product Number | BATTU-20.1/8.9-A1-4-STK |
Description | HEATSHRINK 0.79" X 4' YELLOW |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.790" (20.07mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.790" (20.07mm) | |
Inner Diameter - Recovered | 0.350" (8.89mm) | |
Recovered Wall Thickness | 0.057" (1.45mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 130°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 275 | 179,34009 Kč | 228 658,61 Kč |
| Unit Price without VAT: | 179,34009 Kč |
|---|---|
| Unit Price with VAT: | 217,00151 Kč |






