
800-1803-2-SVT0-BL-00050-2 | |
|---|---|
DigiKey Part Number | 1175-800-1803-2-SVT0-BL-00050-2-ND |
Manufacturer | |
Manufacturer Product Number | 800-1803-2-SVT0-BL-00050-2 |
Description | CORD 18AWG IEC320 RA - CBL 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.64' (500.0mm) Power Cord Black IEC 320-C13, Right Angle To Cable SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13, Right Angle | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Shielded | |
Length | 1.64' (500.0mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,93000 Kč | 110,93 Kč |
| 10 | 94,32500 Kč | 943,25 Kč |
| 25 | 88,41840 Kč | 2 210,46 Kč |
| 50 | 84,19580 Kč | 4 209,79 Kč |
| 200 | 76,34835 Kč | 15 269,67 Kč |
| 400 | 72,70565 Kč | 29 082,26 Kč |
| 600 | 70,65643 Kč | 42 393,86 Kč |
| 1 000 | 68,15695 Kč | 68 156,95 Kč |
| 2 600 | 63,71827 Kč | 165 667,50 Kč |
| Unit Price without VAT: | 110,93000 Kč |
|---|---|
| Unit Price with VAT: | 134,22530 Kč |









