
800-1803-2-SVT0-BL-00100-2 | |
|---|---|
DigiKey Part Number | 1175-800-1803-2-SVT0-BL-00100-2-ND |
Manufacturer | |
Manufacturer Product Number | 800-1803-2-SVT0-BL-00100-2 |
Description | CORD 18AWG IEC320 RA - CBL 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black IEC 320-C13, Right Angle To Cable SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13, Right Angle | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,82000 Kč | 140,82 Kč |
| 10 | 119,58500 Kč | 1 195,85 Kč |
| 25 | 112,08720 Kč | 2 802,18 Kč |
| 50 | 106,73200 Kč | 5 336,60 Kč |
| 150 | 98,76800 Kč | 14 815,20 Kč |
| 300 | 94,05490 Kč | 28 216,47 Kč |
| 600 | 89,56915 Kč | 53 741,49 Kč |
| 1 050 | 86,10432 Kč | 90 409,54 Kč |
| 2 550 | 80,88582 Kč | 206 258,84 Kč |
| Unit Price without VAT: | 140,82000 Kč |
|---|---|
| Unit Price with VAT: | 170,39220 Kč |




