MFG_BATTU-XX.X-X.X-A1-0-XXXX.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BATTU-20.1/8.9-A1-0-STK

DigiKey Part Number
BATTU-20.1/8.9-A1-0-STK-ND
Manufacturer
Manufacturer Product Number
BATTU-20.1/8.9-A1-0-STK
Description
HEATSHRINK 0.79" X 4' BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.790" (20.07mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.790" (20.07mm)
Inner Diameter - Recovered
0.350" (8.89mm)
Recovered Wall Thickness
0.057" (1.45mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-40°C ~ 130°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 703
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1243,01000 Kč243,01 Kč
5200,07000 Kč1 000,35 Kč
10184,00800 Kč1 840,08 Kč
20169,23600 Kč3 384,72 Kč
50162,25760 Kč8 112,88 Kč
Manufacturers Standard Package
Unit Price without VAT:243,01000 Kč
Unit Price with VAT:294,04210 Kč