ATUM-40/13-0-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-40/13-0-SP

DigiKey Part Number
484-ATUM-40/13-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
ATUM-40/13-0-SP
Description
HTSHRNK1.575"X196.8'BLCK METER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 1.575" (40.01mm) 3 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
1.575" (40.01mm)
Inner Diameter - Recovered
0.512" (13.00mm)
Recovered Wall Thickness
0.100" (2.54mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Spool Size
196.8' (60.0m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1670,65000 Kč670,65 Kč
5552,14200 Kč2 760,71 Kč
10507,81000 Kč5 078,10 Kč
20467,04700 Kč9 340,94 Kč
50424,82680 Kč21 241,34 Kč
Manufacturers Standard Package
Unit Price without VAT:670,65000 Kč
Unit Price with VAT:811,48650 Kč
Alternate Length
HEATSHRINK DUAL WALL 40MM X 4'
In-Stock: 103
Unit Price: 1 259,42000 Kč
HEATSHRINK 1.575" X 196.8' BLACK
In-Stock: 0
Unit Price: 7 309,45737 Kč
HEATSHRINK DUAL WALL 40MM
In-Stock: 0
Unit Price: 750,00800 Kč