7-1197672-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1197672-9

DigiKey Part Number
7-1197672-9-ND
Manufacturer
Manufacturer Product Number
7-1197672-9
Description
PR-25-REFLECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Nozzle, Reflector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Tool Type
-
Accessory Type
Nozzle, Reflector
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
SolderSleeve Products up to 0.28"
Compatible Tools
CV-1981, CV-1983
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1787,90000 Kč787,90 Kč
5730,18200 Kč3 650,91 Kč
10706,69100 Kč7 066,91 Kč
25676,80800 Kč16 920,20 Kč
Manufacturers Standard Package
Unit Price without VAT:787,90000 Kč
Unit Price with VAT:953,35900 Kč