35292
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35292

DigiKey Part Number
MA35292-ND
Manufacturer
Manufacturer Product Number
35292
Description
ATTACHMENT 5/8" SPEC CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Nozzle, Reflector Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Box
Part Status
Active
Tool Type
-
Accessory Type
Nozzle, Reflector
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
Crimp Connectors, Heat Shrink and Solder
Compatible Tools
PH-1200, PH-1200-1, PH-1300, PH-1400, PH-1500, PH-2200, PH-2200-1
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
Circular - 0.55" (14.00mm)
Air Flow
-
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1357,43000 Kč357,43 Kč
Manufacturers Standard Package
Unit Price without VAT:357,43000 Kč
Unit Price with VAT:432,49030 Kč