
30202 | |
|---|---|
DigiKey Part Number | MA30202-ND |
Manufacturer | |
Manufacturer Product Number | 30202 |
Description | ATTACHMENT, SOLDER PREFORM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Nozzle, Reflector Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Reflector | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | HG-201AK, HG-301AK, HG-501AK, HG-751BK, VTS-750, VTS-752 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,06000 Kč | 370,06 Kč |
| 5 | 343,07200 Kč | 1 715,36 Kč |
| 10 | 332,02200 Kč | 3 320,22 Kč |
| 25 | 317,96440 Kč | 7 949,11 Kč |
| Unit Price without VAT: | 370,06000 Kč |
|---|---|
| Unit Price with VAT: | 447,77260 Kč |





