
T6964 | |
|---|---|
DigiKey Part Number | T6964-ND |
Manufacturer | |
Manufacturer Product Number | T6964 |
Description | PRECISION REFLECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nozzle, Reflector Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Reflector | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | 6966C | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | Circular - 0.20" (5.00mm) | |
Air Flow | - | |
Color | Silver | |
Weight | 0.07 lb (31.75 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,15000 Kč | 520,15 Kč |
| Unit Price without VAT: | 520,15000 Kč |
|---|---|
| Unit Price with VAT: | 629,38150 Kč |


