
605980-3 | |
|---|---|
DigiKey Part Number | A114086-ND |
Manufacturer | |
Manufacturer Product Number | 605980-3 |
Description | TAPE ELECTRICAL BLK 1 1/2"X10YDS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber, Self Fusing Adhesive Black 1.50" (38.10mm) 1 1/2" X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
EDA/CAD Models | 605980-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber, Self Fusing | |
Backing, Carrier | - | |
Thickness | 0.0200" (20.0 mils, 0.508mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 30' (9.1m) 10 yds | |
Color | Black | |
Usage | Insulating | |
Temperature Range | -40°F ~ 212°F (-40°C ~ 100°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 541,16000 Kč | 2 541,16 Kč |
| 10 | 1 972,84800 Kč | 19 728,48 Kč |
| 25 | 1 795,82600 Kč | 44 895,65 Kč |
| 50 | 1 677,15040 Kč | 83 857,52 Kč |
| 100 | 1 570,18050 Kč | 157 018,05 Kč |
| Unit Price without VAT: | 2 541,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 074,80360 Kč |






