605980-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

605980-1

DigiKey Part Number
605980-1-ND
Manufacturer
Manufacturer Product Number
605980-1
Description
TAPE ELECTRICAL BLACK 3/4"X10YDS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Electrical Tape Rubber, Self Fusing Adhesive Black 0.75" (19.05mm) 3/4" X 30' (9.1m) 10 yds
Datasheet
 Datasheet
EDA/CAD Models
605980-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Rubber, Self Fusing
Backing, Carrier
-
Thickness
0.0200" (20.0 mils, 0.508mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
30' (9.1m) 10 yds
Color
Black
Usage
Insulating
Temperature Range
-40°F ~ 212°F (-40°C ~ 100°C)
Shelf Life Start
-
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1788,32000 Kč788,32 Kč
10605,20900 Kč6 052,09 Kč
25548,14200 Kč13 703,55 Kč
50509,88160 Kč25 494,08 Kč
100475,39530 Kč47 539,53 Kč
250434,97048 Kč108 742,62 Kč
500409,82960 Kč204 914,80 Kč
Manufacturers Standard Package
Unit Price without VAT:788,32000 Kč
Unit Price with VAT:953,86720 Kč