Electrical Tape Rubber, Self Fusing Adhesive Black 1.00" (25.40mm) X 30' (9.1m) 10 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

605980-2

DigiKey Part Number
A105090-ND
Manufacturer
Manufacturer Product Number
605980-2
Description
TAPE ELECTRICAL BLACK 1"X10YDS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Electrical Tape Rubber, Self Fusing Adhesive Black 1.00" (25.40mm) X 30' (9.1m) 10 yds
Datasheet
 Datasheet
EDA/CAD Models
605980-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Rubber, Self Fusing
Backing, Carrier
-
Thickness
0.0200" (20.0 mils, 0.508mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
30' (9.1m) 10 yds
Color
Black
Usage
Insulating
Temperature Range
-40°F ~ 212°F (-40°C ~ 100°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1959,67000 Kč959,67 Kč
10738,01300 Kč7 380,13 Kč
25668,96920 Kč16 724,23 Kč
50622,68840 Kč31 134,42 Kč
100580,96950 Kč58 096,95 Kč
250532,06148 Kč133 015,37 Kč
Manufacturers Standard Package
Unit Price without VAT:959,67000 Kč
Unit Price with VAT:1 161,20070 Kč