
500031-1 | |
|---|---|
DigiKey Part Number | 484-500031-1-ND 484-500031-1-DS-ND |
Manufacturer | |
Manufacturer Product Number | 500031-1 |
Description | SPIRAL WRAP 1/2" BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X Black |
Datasheet | Datasheet |
EDA/CAD Models | 500031-1 Models |
Category | Diameter - Inside, Expanded 4.000" (101.60mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter - Outside, Non-Expanded 0.500" (12.70mm) |
Series | Material Polyethylene (PE) |
Packaging Spool Digi-Spool®, Continuous Spool | Color Black |
Part Status Active | Wall Thickness 0.062" (1.57mm) |
Type Spiral Wrap | Environment Protection Environment Resistant |
Type Attributes Harness |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,76000 Kč | 130,76 Kč |
| 5 | 107,69800 Kč | 538,49 Kč |
| 10 | 99,04300 Kč | 990,43 Kč |
| 20 | 91,09700 Kč | 1 821,94 Kč |
| 50 | 81,55340 Kč | 4 077,67 Kč |
| 100 | 79,72220 Kč | 7 972,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 62,40380 Kč | 3 120,19 Kč |
| 100 | 57,39430 Kč | 5 739,43 Kč |
| 150 | 54,65393 Kč | 8 198,09 Kč |
| 250 | 51,38628 Kč | 12 846,57 Kč |
| 350 | 50,11814 Kč | 17 541,35 Kč |
| Unit Price without VAT: | 130,76000 Kč |
|---|---|
| Unit Price with VAT: | 158,21960 Kč |









