
500031-1 | |
|---|---|
DigiKey Part Number | A001-25-ND |
Manufacturer | |
Manufacturer Product Number | 500031-1 |
Description | SPIRAL WRAP 1/2" X 25' BLACK |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 25.00' (7.62m) Black |
Datasheet | Datasheet |
Category | Diameter - Outside, Non-Expanded 0.500" (12.70mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Material Polyethylene (PE) |
Series | Color Black |
Packaging Bulk | Length 25.00' (7.62m) |
Part Status Discontinued at DigiKey | Wall Thickness 0.062" (1.57mm) |
Type Spiral Wrap | Environment Protection Environment Resistant |
Type Attributes Harness | Base Product Number |
Diameter - Inside, Expanded 4.000" (101.60mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 1 688,04000 Kč | 1 688,04 Kč |
| 2 | 1 552,59000 Kč | 3 105,18 Kč |
| 3 | 1 478,37667 Kč | 4 435,13 Kč |
| 5 | 1 389,93600 Kč | 6 949,68 Kč |
| 7 | 1 334,60286 Kč | 9 342,22 Kč |
| 10 | 1 278,35900 Kč | 12 783,59 Kč |
| 25 | 1 172,20440 Kč | 29 305,11 Kč |
| Unit Price without VAT: | 1 688,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 042,52840 Kč |




