
SW50 BK008 | |
|---|---|
DigiKey Part Number | ASW50-25-ND |
Manufacturer | |
Manufacturer Product Number | SW50 BK008 |
Description | SPIRAL WRAP 0.061" X 25' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 25.00' (7.62m) Black |
Datasheet | Datasheet |
Category | Material Polyvinyl Chloride (PVC) |
Manufacturer Alpha Wire | Color Black |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Wall Thickness 0.032" (0.81mm) |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Features Self Extinguishing |
Diameter - Inside, Non-Expanded 0.061" (1.55mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 823,17000 Kč | 823,17 Kč |
| 2 | 757,05500 Kč | 1 514,11 Kč |
| 3 | 720,90667 Kč | 2 162,72 Kč |
| 5 | 677,76200 Kč | 3 388,81 Kč |
| 7 | 650,78143 Kč | 4 555,47 Kč |
| 10 | 623,35000 Kč | 6 233,50 Kč |
| Unit Price without VAT: | 823,17000 Kč |
|---|---|
| Unit Price with VAT: | 996,03570 Kč |


