
2NFP0C | |
|---|---|
DigiKey Part Number | 1436-1334-ND |
Manufacturer | |
Manufacturer Product Number | 2NFP0C |
Description | SPIRAL WRAP 1/4" X 100' BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.045" (1.14mm) |
Part Status Active | Operating Temperature -60°C ~ 88°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Environment Protection UV Resistant |
Diameter - Inside, Expanded 2.000" (50.80mm) | Features Chemical Resistant, Solvent Resistant |
Diameter - Outside, Non-Expanded 0.250" (6.35mm) | Base Product Number |
Material Polyethylene (PE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,77460 Kč | 977,46 Kč |
| 200 | 8,98925 Kč | 1 797,85 Kč |
| 300 | 8,56020 Kč | 2 568,06 Kč |
| 500 | 8,04854 Kč | 4 024,27 Kč |
| 700 | 7,72816 Kč | 5 409,71 Kč |
| 1 000 | 7,40263 Kč | 7 402,63 Kč |
| Unit Price without VAT: | 9,77460 Kč |
|---|---|
| Unit Price with VAT: | 11,82727 Kč |








