
3-1768048-3 | |
|---|---|
DigiKey Part Number | 484-3-1768048-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-1768048-3 |
Description | WIRE MARKER CLIP-ON YELLOW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.591" ~ 0.748" (15.00mm ~ 19.00mm) | |
Legend | S | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 7,65553 Kč | 4 593,32 Kč |
| Unit Price without VAT: | 7,65553 Kč |
|---|---|
| Unit Price with VAT: | 9,26319 Kč |











