9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731090609

DigiKey Part Number
900-1731090609-ND
Manufacturer
Manufacturer Product Number
1731090609
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1731090609 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,24000 Kč131,24 Kč
10111,54100 Kč1 115,41 Kč
25104,55320 Kč2 613,83 Kč
5099,56000 Kč4 978,00 Kč
10094,80600 Kč9 480,60 Kč
25088,87192 Kč22 217,98 Kč
50084,63244 Kč42 316,22 Kč
1 00080,59641 Kč80 596,41 Kč
2 50075,55668 Kč188 891,70 Kč
Manufacturers Standard Package
Unit Price without VAT:131,24000 Kč
Unit Price with VAT:158,80040 Kč