
2896403 | |
|---|---|
DigiKey Part Number | 277-9398-ND |
Manufacturer | |
Manufacturer Product Number | 2896403 |
Description | LOWER PART FOR BC 53.6 HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Base 3.531" L x 2.110" W x 2.449" H (89.70mm x 53.60mm x 62.20mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2896403 Models |
Category | Type Base |
Manufacturer Phoenix Contact | For Use With/Related Products BC 53.6 Housing System |
Series | Size / Dimension 3.531" L x 2.110" W x 2.449" H (89.70mm x 53.60mm x 62.20mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,96000 Kč | 193,96 Kč |
| 10 | 135,24800 Kč | 1 352,48 Kč |
| Unit Price without VAT: | 193,96000 Kč |
|---|---|
| Unit Price with VAT: | 234,69160 Kč |





