
2896429 | |
|---|---|
DigiKey Part Number | 277-14769-ND |
Manufacturer | |
Manufacturer Product Number | 2896429 |
Description | COVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 3.531" L x 2.110" W x 2.449" H (89.70mm x 53.60mm x 62.20mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2896429 Models |
Category | Features Vented |
Manufacturer Phoenix Contact | For Use With/Related Products BC 53.6 Housing System |
Series | Size / Dimension 3.531" L x 2.110" W x 2.449" H (89.70mm x 53.60mm x 62.20mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polycarbonate |
Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,56000 Kč | 130,56 Kč |
| 10 | 91,11800 Kč | 911,18 Kč |
| Unit Price without VAT: | 130,56000 Kč |
|---|---|
| Unit Price with VAT: | 157,97760 Kč |



