




1017519 | |
|---|---|
DigiKey Part Number | 277-17508-ND |
Manufacturer | |
Manufacturer Product Number | 1017519 |
Description | TERM BLK 6P SIDE ENT 6.35MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1017519 Models |
Category | Current 30 A |
Manufacturer Phoenix Contact | Voltage 600 V |
Series | Wire Gauge 10-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Rising Cage Clamp |
Number of Levels 1 | Color Green |
Positions Per Level 6 | Operating Temperature -40°C |
Pitch 0.250" (6.35mm) | Contact Material - Plating Tin |
Mating Orientation Horizontal with Board | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,51000 Kč | 90,51 Kč |
| 10 | 62,25400 Kč | 622,54 Kč |
| Unit Price without VAT: | 90,51000 Kč |
|---|---|
| Unit Price with VAT: | 109,51710 Kč |


