
22759/32-26-9 | |
|---|---|
DigiKey Part Number | 22759/32-26-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 22759/32-26-9 |
Description | HOOK-UP DL STRND 26AWG WHT FEET |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up, Dual Wall Wire 19/38 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.032" (0.81mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,45000 Kč | 31,45 Kč |
| 2 | 30,10000 Kč | 60,20 Kč |
| 3 | 29,23000 Kč | 87,69 Kč |
| 5 | 28,20400 Kč | 141,02 Kč |
| 7 | 27,55571 Kč | 192,89 Kč |
| 10 | 26,87100 Kč | 268,71 Kč |
| 25 | 25,19600 Kč | 629,90 Kč |
| 50 | 23,98780 Kč | 1 199,39 Kč |
| 100 | 22,83180 Kč | 2 283,18 Kč |
| Unit Price without VAT: | 31,45000 Kč |
|---|---|
| Unit Price with VAT: | 38,05450 Kč |







