



1478769-5 | |
|---|---|
DigiKey Part Number | A122732-ND |
Manufacturer | |
Manufacturer Product Number | 1478769-5 |
Description | CABLE GLAND 13-18.01MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland, Anti-Vibration Polyamide (PA), Nylon Black |
EDA/CAD Models | 1478769-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland, Anti-Vibration | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | - | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.984" (25.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 68,32700 Kč | 683,27 Kč |
| 25 | 64,03560 Kč | 1 600,89 Kč |
| 50 | 60,97820 Kč | 3 048,91 Kč |
| 100 | 58,06580 Kč | 5 806,58 Kč |
| 250 | 54,42932 Kč | 13 607,33 Kč |
| 600 | 51,16933 Kč | 30 701,60 Kč |
| 1 200 | 48,72883 Kč | 58 474,60 Kč |
| 3 000 | 45,68108 Kč | 137 043,24 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |







