Cable Gland Plastic M20 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU19000HG100AA0

DigiKey Part Number
3473-3SU19000HG100AA0-ND
Manufacturer
Manufacturer Product Number
3SU19000HG100AA0
Description
CABLE GLAND 5-12MM M20 PLASTIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Plastic M20 Black
Datasheet
 Datasheet
EDA/CAD Models
3SU19000HG100AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.472" (12.00mm)
Thread Size
M20
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Plastic
Color
Black
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1610,20000 Kč610,20 Kč
10552,54100 Kč5 525,41 Kč
25531,14880 Kč13 278,72 Kč
50515,50920 Kč25 775,46 Kč
100500,32980 Kč50 032,98 Kč
250480,93904 Kč120 234,76 Kč
Manufacturers Standard Package
Unit Price without VAT:610,20000 Kč
Unit Price with VAT:738,34200 Kč