Stack Light Cable Gland
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97585302

DigiKey Part Number
2582-97585302-ND
Manufacturer
Manufacturer Product Number
97585302
Description
CABLE GLAND M20X1.5
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stack Light Cable Gland
Datasheet
 Datasheet
EDA/CAD Models
97585302 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Cable Gland
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1215,23000 Kč215,23 Kč
Manufacturers Standard Package
Unit Price without VAT:215,23000 Kč
Unit Price with VAT:260,42830 Kč