
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.906" (23.00mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | PG36 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.850" (47.0mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut, Seal | |
Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 20 | 110,59650 Kč | 2 211,93 Kč |
| 40 | 105,31550 Kč | 4 212,62 Kč |
| 60 | 102,34433 Kč | 6 140,66 Kč |
| 100 | 98,72000 Kč | 9 872,00 Kč |
| 260 | 92,28377 Kč | 23 993,78 Kč |
| 500 | 88,12524 Kč | 44 062,62 Kč |
| 1 000 | 83,92229 Kč | 83 922,29 Kč |
| 2 500 | 78,67497 Kč | 196 687,43 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |




