
100G0111-2.50-9 | |
|---|---|
DigiKey Part Number | 484-100G0111-2.50-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 100G0111-2.50-9 |
Description | HOOK-UP STRND 13AWG WHITE FEET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13 AWG Hook-Up, Dual Wall Wire 37/0.0114" White 1300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/0.0114" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 1300V | |
Operating Temperature | -55°C ~ 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 1640.4' (500.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,46000 Kč | 73,46 Kč |
| 5 | 65,55000 Kč | 327,75 Kč |
| 10 | 62,43400 Kč | 624,34 Kč |
| 25 | 58,51040 Kč | 1 462,76 Kč |
| 50 | 55,68560 Kč | 2 784,28 Kč |
| 100 | 52,97650 Kč | 5 297,65 Kč |
| Unit Price without VAT: | 73,46000 Kč |
|---|---|
| Unit Price with VAT: | 88,88660 Kč |





