
100G0111-2.50-0 | |
|---|---|
DigiKey Part Number | 844-100G0111-2.50-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | 100G0111-2.50-0 |
Description | HOOK-UP DL STRND 13AWG BLK FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 AWG Hook-Up, Dual Wall Wire 37/0.0114" Black 750/1300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/0.0114" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 750/1300V | |
Operating Temperature | 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 1640.0' (499.9m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,25000 Kč | 105,25 Kč |
| 5 | 94,09400 Kč | 470,47 Kč |
| 10 | 89,58900 Kč | 895,89 Kč |
| 25 | 83,93040 Kč | 2 098,26 Kč |
| 50 | 79,85940 Kč | 3 992,97 Kč |
| 100 | 75,96100 Kč | 7 596,10 Kč |
| Unit Price without VAT: | 105,25000 Kč |
|---|---|
| Unit Price with VAT: | 127,35250 Kč |





