18 AWG Hook-Up, Dual Wall Wire 19/0.0098" White 750/1300V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100G0111-1.00-9

DigiKey Part Number
484-100G0111-1.00-9-ND
Manufacturer
Manufacturer Product Number
100G0111-1.00-9
Description
HOOK-UP DL STRND 18AWG WHT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up, Dual Wall Wire 19/0.0098" White 750/1300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.069" (1.75mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.008" (0.20mm)
Part Status
Active
Voltage
750/1300V
Cable Type
Operating Temperature
125°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0098"
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 843 Feet
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
LengthUnit Price (Per Foot)Ext Price
9 84316,05787 Kč158 057,61 Kč
Manufacturers Standard Package
Unit Price without VAT:16,05787 Kč
Unit Price with VAT:19,43002 Kč
Alternate Length
HOOK-UP DL STRND 18AWG WHT FEET
In-Stock: 6915
Unit Price: 41,16000 Kč