Circuit Breaker Thermal 10A 250 V AC 50 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 10A 250 V AC 50 V DC Rocker Panel Mount
W51-A122B1-10
W51-A122B1-10
Circuit Breaker Basics - Another Teaching Moment

W51-A122B1-10

DigiKey Part Number
PB677-ND
Manufacturer
Manufacturer Product Number
W51-A122B1-10
Description
CIR BRKR THRM 10A 250VAC 50VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 250 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
10A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Rocker
Number of Poles
1
Illumination
Red
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 007
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1160,63000 Kč160,63 Kč
5133,33800 Kč666,69 Kč
10123,02700 Kč1 230,27 Kč
50102,02080 Kč5 101,04 Kč
20086,72385 Kč17 344,77 Kč
40079,90423 Kč31 961,69 Kč
60076,14680 Kč45 688,08 Kč
1 00071,64056 Kč71 640,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:160,63000 Kč
Unit Price with VAT:194,36230 Kč