


W51-A121B1-10 | |
|---|---|
DigiKey Part Number | PB529-ND |
Manufacturer | |
Manufacturer Product Number | W51-A121B1-10 |
Description | CIR BRKR THRM 10A 125VAC 50VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 125 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer TE Connectivity Potter & Brumfield Relays | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 50 V |
Packaging Tray | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination Red |
Breaker Type Thermal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 5 | 97,26200 Kč | 486,31 Kč |
| 10 | 91,76100 Kč | 917,61 Kč |
| 50 | 81,76200 Kč | 4 088,10 Kč |
| 200 | 75,66735 Kč | 15 133,47 Kč |
| 400 | 73,29773 Kč | 29 319,09 Kč |
| 600 | 72,08613 Kč | 43 251,68 Kč |
| 1 000 | 70,72147 Kč | 70 721,47 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |




