Circuit Breaker Thermal 10A 250 V AC 50 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 10A 250 V AC 50 V DC Rocker Panel Mount
W51-A152A1-10
W51-A152A1-10
Circuit Breaker Basics - Another Teaching Moment

W51-A152A1-10

DigiKey Part Number
PB1033-ND
Manufacturer
Manufacturer Product Number
W51-A152A1-10
Description
CIR BRKR THRM 10A 250VAC 50VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 250 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
TE Connectivity Potter & Brumfield Relays
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
50 V
Packaging
Tray
Actuator Type
Rocker
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Base Product Number
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 732
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1108,35000 Kč108,35 Kč
592,81200 Kč464,06 Kč
1087,52000 Kč875,20 Kč
5077,92360 Kč3 896,18 Kč
20072,05885 Kč14 411,77 Kč
40069,77898 Kč27 911,59 Kč
60068,61307 Kč41 167,84 Kč
1 00067,29985 Kč67 299,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,35000 Kč
Unit Price with VAT:131,10350 Kč