Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQU650M-24P

DigiKey Part Number
811-PQU650M-24P-ND
Manufacturer
Manufacturer Product Number
PQU650M-24P
Description
AC/DC CONVERTER 24V 650W
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
94%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.00" L x 4.00" W x 1.69" H (152.4mm x 101.6mm x 42.9mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, cTUVus, TUV, UKCA
Voltage - Output 1
24V
Standard Number
60601-1
Current - Output 1
27.1 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 218,46000 Kč5 218,46 Kč
54 970,15800 Kč24 850,79 Kč
204 765,75300 Kč95 315,06 Kč
404 666,75175 Kč186 670,07 Kč
Manufacturers Standard Package
Unit Price without VAT:5 218,46000 Kč
Unit Price with VAT:6 314,33660 Kč