




W28-XT1A-2 | |
|---|---|
DigiKey Part Number | PB2314-ND |
Manufacturer | |
Manufacturer Product Number | W28-XT1A-2 |
Description | CIR BRKR THRM 2A 250VAC 32VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,10000 Kč | 225,10 Kč |
| 5 | 186,71400 Kč | 933,57 Kč |
| 10 | 172,26800 Kč | 1 722,68 Kč |
| 50 | 142,83260 Kč | 7 141,63 Kč |
| 100 | 131,69530 Kč | 13 169,53 Kč |
| 300 | 115,68847 Kč | 34 706,54 Kč |
| 500 | 108,87254 Kč | 54 436,27 Kč |
| 1 000 | 100,20372 Kč | 100 203,72 Kč |
| Unit Price without VAT: | 225,10000 Kč |
|---|---|
| Unit Price with VAT: | 272,37100 Kč |


