




W28-XT1A-1 | |
|---|---|
DigiKey Part Number | PB1025-ND |
Manufacturer | |
Manufacturer Product Number | W28-XT1A-1 |
Description | CIR BRKR THRM 1A 250VAC 32VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,12000 Kč | 238,12 Kč |
| 5 | 197,55000 Kč | 987,75 Kč |
| 10 | 182,26300 Kč | 1 822,63 Kč |
| 50 | 151,11840 Kč | 7 555,92 Kč |
| 100 | 139,33010 Kč | 13 933,01 Kč |
| 300 | 122,38963 Kč | 36 716,89 Kč |
| 500 | 115,17612 Kč | 57 588,06 Kč |
| 1 000 | 105,99937 Kč | 105 999,37 Kč |
| Unit Price without VAT: | 238,12000 Kč |
|---|---|
| Unit Price with VAT: | 288,12520 Kč |


