Circuit Breaker Thermal 3A 250 V AC 32 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 3A 250 V AC 32 V DC Push to Reset Panel Mount
W28-XT1A-3
W28-XT1A-3
Circuit Breaker Basics - Another Teaching Moment

W28-XT1A-3

DigiKey Part Number
PB1028-ND
Manufacturer
Manufacturer Product Number
W28-XT1A-3
Description
CIR BRKR THRM 3A 250VAC 32VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 3A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
3A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,28000 Kč136,28 Kč
5113,01200 Kč565,06 Kč
10104,29700 Kč1 042,97 Kč
5086,49920 Kč4 324,96 Kč
10079,76930 Kč7 976,93 Kč
30070,10743 Kč21 032,23 Kč
50065,99420 Kč32 997,10 Kč
1 00060,76527 Kč60 765,27 Kč
Manufacturers Standard Package
Unit Price without VAT:136,28000 Kč
Unit Price with VAT:164,89880 Kč