




W28-XT1A-15 | |
|---|---|
DigiKey Part Number | PB1026-ND |
Manufacturer | |
Manufacturer Product Number | W28-XT1A-15 |
Description | CIR BRKR THRM 15A 250VAC 32VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer TE Connectivity Potter & Brumfield Relays | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 5 | 106,83800 Kč | 534,19 Kč |
| 10 | 98,56500 Kč | 985,65 Kč |
| 50 | 81,74940 Kč | 4 087,47 Kč |
| 100 | 75,39330 Kč | 7 539,33 Kč |
| 300 | 66,26480 Kč | 19 879,44 Kč |
| 500 | 62,37876 Kč | 31 189,38 Kč |
| 1 000 | 61,80761 Kč | 61 807,61 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |


