


W23-X1A1G-10 | |
|---|---|
DigiKey Part Number | PB404-ND |
Manufacturer | |
Manufacturer Product Number | W23-X1A1G-10 |
Description | CIR BRKR THRM 10A 240VAC 50VDC |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 50 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer TE Connectivity Potter & Brumfield Relays | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,85000 Kč | 644,85 Kč |
| 5 | 571,48200 Kč | 2 857,41 Kč |
| 25 | 520,65800 Kč | 13 016,45 Kč |
| 50 | 504,09480 Kč | 25 204,74 Kč |
| 100 | 490,10380 Kč | 49 010,38 Kč |
| 250 | 474,92772 Kč | 118 731,93 Kč |
| Unit Price without VAT: | 644,85000 Kč |
|---|---|
| Unit Price with VAT: | 780,26850 Kč |




