Circuit Breaker Thermal 20A 250 V AC 32 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 20A 250 V AC 32 V DC Push to Reset Panel Mount
W28-XQ1A-20
W28-XQ1A-20
Circuit Breaker Basics - Another Teaching Moment

W28-XQ1A-20

DigiKey Part Number
PB425-ND
Manufacturer
Manufacturer Product Number
W28-XQ1A-20
Description
CIR BRKR THRM 20A 250VAC 32VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
20A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 488
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,72000 Kč128,72 Kč
5106,83800 Kč534,19 Kč
1098,56500 Kč985,65 Kč
5081,74940 Kč4 087,47 Kč
10075,39330 Kč7 539,33 Kč
30066,26480 Kč19 879,44 Kč
50062,37876 Kč31 189,38 Kč
1 00057,43835 Kč57 438,35 Kč
Manufacturers Standard Package
Unit Price without VAT:128,72000 Kč
Unit Price with VAT:155,75120 Kč