Circuit Breaker Thermal 3A 240 V AC 50 V DC Push-Pull Plunger Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 3A 240 V AC 50 V DC Push-Pull Plunger Panel Mount
Circuit Breaker Basics - Another Teaching Moment

W23-X1A1G-3

DigiKey Part Number
PB401-ND
Manufacturer
Manufacturer Product Number
W23-X1A1G-3
Description
CIR BRKR THRM 3A 240VAC 50VDC
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 3A 240 V AC 50 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
3A
Voltage Rating - AC
240 V
Voltage Rating - DC
50 V
Actuator Type
Push-Pull Plunger
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 366,34000 Kč1 366,34 Kč
51 133,30400 Kč5 666,52 Kč
25938,88760 Kč23 472,19 Kč
50865,21840 Kč43 260,92 Kč
100796,89510 Kč79 689,51 Kč
250714,71984 Kč178 679,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 366,34000 Kč
Unit Price with VAT:1 653,27140 Kč