


W23-X1A1G-1 | |
|---|---|
DigiKey Part Number | PB399-ND |
Manufacturer | |
Manufacturer Product Number | W23-X1A1G-1 |
Description | CIR BRKR THRM 1A 240VAC 50VDC |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1A 240 V AC 50 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 366,34000 Kč | 1 366,34 Kč |
| 5 | 1 133,30400 Kč | 5 666,52 Kč |
| 10 | 1 045,30100 Kč | 10 453,01 Kč |
| 50 | 865,21840 Kč | 43 260,92 Kč |
| 100 | 796,89510 Kč | 79 689,51 Kč |
| 250 | 714,71984 Kč | 178 679,96 Kč |
| Unit Price without VAT: | 1 366,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 653,27140 Kč |









