


W23-X1A1G-30 | |
|---|---|
DigiKey Part Number | PB408-ND |
Manufacturer | |
Manufacturer Product Number | W23-X1A1G-30 |
Description | CIR BRKR THRM 30A 240VAC 50VDC |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 30A 240 V AC 50 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 925,59000 Kč | 925,59 Kč |
| 5 | 767,93800 Kč | 3 839,69 Kč |
| 25 | 636,41560 Kč | 15 910,39 Kč |
| 50 | 586,61280 Kč | 29 330,64 Kč |
| 100 | 540,43600 Kč | 54 043,60 Kč |
| 250 | 484,47256 Kč | 121 118,14 Kč |
| Unit Price without VAT: | 925,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 119,96390 Kč |


