



V23079D1003B301 | |
|---|---|
DigiKey Part Number | PB1057TR-ND - Tape & Reel (TR) PB1057CT-ND - Cut Tape (CT) PB1057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V23079D1003B301 |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | V23079D1003B301 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Gull Wing |
Series | Must Operate Voltage 9 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX2SA-12V | Panasonic Industry | 2 222 | 255-1035-5-ND | 54,38000 Kč | Similar |
| TX2SA-12V-X | Panasonic Industry | 6 341 | 255-TX2SA-12V-XCT-ND | 54,38000 Kč | Similar |
| TX2SA-12V-Z | Panasonic Industry | 3 695 | 255-TX2SA-12V-ZCT-ND | 45,78000 Kč | Similar |
| TXS2SA-12V-Z | Panasonic Industry | 647 | 255-1394-1-ND | 95,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 65,76600 Kč | 657,66 Kč |
| 25 | 62,80080 Kč | 1 570,02 Kč |
| 50 | 60,65060 Kč | 3 032,53 Kč |
| 100 | 58,57180 Kč | 5 857,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 54,62053 Kč | 21 848,21 Kč |
| 800 | 52,74461 Kč | 42 195,69 Kč |
| 1 200 | 51,67678 Kč | 62 012,14 Kč |
| 2 000 | 50,36161 Kč | 100 723,22 Kč |
| 2 800 | 49,51321 Kč | 138 636,99 Kč |
| 4 000 | 48,62937 Kč | 194 517,48 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |


