



TX2SA-12V-X | |
|---|---|
DigiKey Part Number | 255-TX2SA-12V-XTR-ND - Tape & Reel (TR) 255-TX2SA-12V-XCT-ND - Cut Tape (CT) 255-TX2SA-12V-XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX2SA-12V-X |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 60W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 48,50500 Kč | 485,05 Kč |
| 25 | 46,32160 Kč | 1 158,04 Kč |
| 50 | 44,73840 Kč | 2 236,92 Kč |
| 100 | 43,20550 Kč | 4 320,55 Kč |
| 250 | 41,25856 Kč | 10 314,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,84286 Kč | 19 921,43 Kč |
| 1 000 | 38,47443 Kč | 38 474,43 Kč |
| 1 500 | 37,69561 Kč | 56 543,42 Kč |
| 2 500 | 36,73634 Kč | 91 840,85 Kč |
| 3 500 | 36,11752 Kč | 126 411,32 Kč |
| 5 000 | 35,47293 Kč | 177 364,65 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |


