



TXS2SA-12V-Z | |
|---|---|
DigiKey Part Number | 255-TXS2SA-12V-ZTR-ND - Tape & Reel (TR) 255-1394-1-ND - Cut Tape (CT) 255-1394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS2SA-12V-Z |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9.6 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 2.88 kOhms |
Coil Current 4.2 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 85,42000 Kč | 854,20 Kč |
| 25 | 81,59000 Kč | 2 039,75 Kč |
| 50 | 78,79280 Kč | 3 939,64 Kč |
| 100 | 76,09050 Kč | 7 609,05 Kč |
| 250 | 72,65812 Kč | 18 164,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 70,16230 Kč | 35 081,15 Kč |
| 1 000 | 67,75152 Kč | 67 751,52 Kč |
| 1 500 | 66,37916 Kč | 99 568,74 Kč |
| 2 500 | 64,68888 Kč | 161 722,20 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |


