



T9GV2L14-12 | |
|---|---|
DigiKey Part Number | PB2373-ND |
Manufacturer | |
Manufacturer Product Number | T9GV2L14-12 |
Description | RELAY GEN PURPOSE SPST 20A 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | T9GV2L14-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 9600VA | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 22 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,11000 Kč | 75,11 Kč |
| 10 | 66,91200 Kč | 669,12 Kč |
| 30 | 63,32667 Kč | 1 899,80 Kč |
| 50 | 61,71900 Kč | 3 085,95 Kč |
| 100 | 59,60090 Kč | 5 960,09 Kč |
| 250 | 56,91356 Kč | 14 228,39 Kč |
| 500 | 54,95904 Kč | 27 479,52 Kč |
| 1 000 | 53,07049 Kč | 53 070,49 Kč |
| Unit Price without VAT: | 75,11000 Kč |
|---|---|
| Unit Price with VAT: | 90,88310 Kč |





