T92P7D12-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T92P7D12-12
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

T92P7D12-12

DigiKey Part Number
PB484-ND
Manufacturer
Manufacturer Product Number
T92P7D12-12
Description
RELAY GEN PURPOSE DPST 30A 12V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
T92P7D12-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
30 A
Switching Voltage
600VAC - Max
Load - Max Switching
18000VA
Coil Current
140 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, TUV, UL, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
86 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 728
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1434,64000 Kč434,64 Kč
10387,15800 Kč3 871,58 Kč
30366,31033 Kč10 989,31 Kč
60353,73317 Kč21 223,99 Kč
120341,57383 Kč40 988,86 Kč
270327,87174 Kč88 525,37 Kč
510317,50649 Kč161 928,31 Kč
Manufacturers Standard Package
Unit Price without VAT:434,64000 Kč
Unit Price with VAT:525,91440 Kč