Diode 800 V 25A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-25ETS08S-M3

DigiKey Part Number
VS-25ETS08S-M3-ND
Manufacturer
Manufacturer Product Number
VS-25ETS08S-M3
Description
DIODE STANDARD 800V 25A TO263AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 800 V 25A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
VS-25ETS08S-M3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
25A
Voltage - Forward (Vf) (Max) @ If
1.14 V @ 25 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 071
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
195,54000 Kč95,54 Kč
1062,84700 Kč628,47 Kč
10044,30790 Kč4 430,79 Kč
50036,39794 Kč18 198,97 Kč
1 00033,85760 Kč33 857,60 Kč
2 00031,72252 Kč63 445,04 Kč
5 00030,47335 Kč152 366,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,54000 Kč
Unit Price with VAT:115,60340 Kč