RT2, Schrack Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT2, Schrack Series
RTE44024F
RTE44024F
Relay Basics - Another Teaching Moment | DigiKey Electronics

RTE44024F

DigiKey Part Number
PB992-ND
Manufacturer
Manufacturer Product Number
RTE44024F
Description
RELAY GEN PURPOSE DPST 8A 24V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Load - Max Switching
3200VA
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
8 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CQC, CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.44 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1130,09000 Kč130,09 Kč
20111,94400 Kč2 238,88 Kč
40108,10750 Kč4 324,30 Kč
60105,92717 Kč6 355,63 Kč
100103,23550 Kč10 323,55 Kč
26098,38204 Kč25 579,33 Kč
50095,18978 Kč47 594,89 Kč
1 00091,91777 Kč91 917,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,09000 Kč
Unit Price with VAT:157,40890 Kč